Filter Your Search
1 - 10 of 30 results
![]() |
AT17LV010-10JU
Atmel Corporation
|
$11.2081 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AA, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||||
![]() |
AT17LV010-10PU
Atmel Corporation
|
$12.8076 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||||||||||
![]() |
AT17LV010-10JU
Microchip Technology Inc
|
$13.3982 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||
![]() |
AT17LV010-10CU
Microchip Technology Inc
|
$13.8813 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | SON, SOLCC8,.25 | compliant | Microchip | ||||||||||
![]() |
AT17LV010-10PU
Microchip Technology Inc
|
$16.9051 | Yes | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 200 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip | |||||||||||||
![]() |
AT17LV010-10CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SQUARE | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SOIC | SON, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
AT17LV010-10JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | QCCJ, | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AT17LV010-10DP-MQ
Microchip Technology Inc
|
Check for Price | No | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | 10 | 50000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | MILITARY | HARDWARE | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 60k Rad(si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.285 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | DFP, FL28,.4 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
AT17LV010-10DP-E
Microchip Technology Inc
|
Check for Price | No | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 10 MHz | EEPROM | 10 | 10000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.3 V | 150 µA | 5 µA | 3.6 V | 3 V | CMOS | MILITARY | HARDWARE | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 60k Rad(si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.285 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | DFP, FL28,.4 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
![]() |
AT17LV010-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.32.00.51 | Microchip |