Filter Your Search
1 - 10 of 29 results
|
AT17LV002-10TQU
Microchip Technology Inc
|
$12.5556 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT17LV002-10JU
Atmel Corporation
|
$14.6170 | Yes | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AA, LCC-20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | LPCC | 20 | Microchip | ||||||
|
AT17LV002-10CU
Microchip Technology Inc
|
$17.6377 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT17LV002-10SU
Microchip Technology Inc
|
$19.1762 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT17LV002-10JU
Microchip Technology Inc
|
$21.9483 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
AT17LV002-10TQJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | QFP | 44 | ||||||||||||
|
AT17LV002-10CU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | SOIC | 8 | Microchip | |||||
|
AT17LV002-10CL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-XDSO-N8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SQUARE | SMALL OUTLINE | YES | Copper/Nickel/Gold (Cu/Ni/Au) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | SON, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | SOIC | 8 | ||||||||||||
|
AT17LV002-10SL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOP, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | SOIC | 20 | |||||||||||||
|
AT17LV002-10TQL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | QFP | 44 |