Filter Your Search
1 - 2 of 2 results
|
AT17F16A-30JU
Microchip Technology Inc
|
$30.8045 | Yes | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 10000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3.3 V | YES | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | R-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT17F16A-30JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 50 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | PLASTIC, MS-018AA, LCC-20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | LPCC | 20 |