Filter Your Search
1 - 1 of 1 results
|
AT17F16-30BJC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 10000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2 mA | 40 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NOR TYPE | 30 µs | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |