Filter Your Search
1 - 1 of 1 results
|
AT17F080A-30JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 5000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NOR TYPE | 30 µs | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AA, LCC-20 | 20 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |