Filter Your Search
1 - 2 of 2 results
![]() |
AT17F040A-30CU
Microchip Technology Inc
|
$6.6891 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSON | SOLCC8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | NICKEL GOLD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
AT17F040A-30CU
Atmel Corporation
|
$7.1613 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 5000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | NOR TYPE | 30 µs | S-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SON | SOLCC8,.25 | SQUARE | SMALL OUTLINE | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 5.99 mm | ATMEL CORP | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LEAD AND HALIDE FREE, LAP-8 | 8 |