Filter Your Search
1 - 1 of 1 results
|
AT17C65-10CC
Atmel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 75 ns | 12.5 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 75 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 6 mm | 6 mm | ATMEL CORP | SOIC | 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |