Filter Your Search
1 - 1 of 1 results
|
AT17C128A-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 5 V | 55 ns | CONFIGURATION MEMORY | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2 mA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.32.00.51 |