Parametric results for: AT17C128A under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at17c128a
Select parts from the table below to compare.
Compare
Compare
AT17C128A-10JI
Atmel Corporation
Check for Price No Obsolete 131.072 kbit 1 128KX1 5 V 55 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS SERIAL 2 mA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J20 Not Qualified e0 2 85 °C -40 °C 225 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm ATMEL CORP QLCC QCCJ, LDCC20,.4SQ 20 unknown EAR99 8542.32.00.51
AT17C128A-10JC
Atmel Corporation
Check for Price No Obsolete 131.072 kbit 1 128KX1 5 V 50 ns CONFIGURATION MEMORY 1 128000 131.072 k SYNCHRONOUS SERIAL 1 mA 10 µA 5.25 V 4.75 V CMOS COMMERCIAL S-PQCC-J20 Not Qualified e0 2 70 °C 225 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm ATMEL CORP QLCC PLASTIC, LCC-20 20 unknown EAR99 8542.32.00.51