Filter Your Search
1 - 6 of 6 results
|
AT17C010A-10QC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | HARDWARE | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT17C010A-10QI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | HARDWARE | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT17C010A-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.395 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT17C010A-10JI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT17C010A-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.395 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT17C010A-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e0 | 2 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ATMEL CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 |