Parametric results for: AT1206DRD07301KL under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at1206drd07301kl
Select parts from the table below to compare.
Compare
Compare
AT1206DRD07301KL
YAGEO Corporation
Check for Price Yes Yes Active 301 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 10.00125 4.54 45.405675 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]