Filter Your Search
1 - 2 of 2 results
|
AT08411-K8-4N
Foxconn
|
Check for Price | Active | 168 | 1 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | FLASH inch | SOLDER | 0.295 inch | 0.25 inch | 5.549 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
AT08411-K8-4F
Foxconn
|
Check for Price | Active | 168 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | FLASH inch | SOLDER | 0.295 inch | 0.25 inch | 5.549 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE |