Parametric results for: AT0805BRE073K57L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at0805bre073k57l
Select parts from the table below to compare.
Compare
Compare
AT0805BRE073K57L
YAGEO Corporation
Check for Price Yes Active 3.57 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP compliant EAR99 8533.21.00.30