Parametric results for: ASX340AT2C00XPED0-DRBR under Image Sensors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asx340at2c00xped0drbr
Select parts from the table below to compare.
Compare
Compare
ASX340AT2C00XPED0-DRBR
onsemi
Check for Price Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi
ASX340AT2C00XPED0-DRBR1
onsemi
Check for Price Yes Obsolete YES 5600X5600 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 16.5 V/lx.s 1.95 V 1.7 V e1 85 °C -40 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi IBGA-63