Filter Your Search
1 - 1 of 1 results
|
ASX20003
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mW | 180 Ω | 10 V | 10 mA | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.4 V | 300 mV | 3 V | .01A@10VDC | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |