Filter Your Search
1 - 2 of 2 results
|
ASVTX-12-A-16.368MHZ-H15
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ASVTX-12 | BULK | 2.4 V | 400 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | compliant | Sine | |||||
|
ASVTX-12-A-16.368MHZ-H15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.368 MHz | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2 mA | 3.15 V | 2.85 V | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | ABRACON LLC | ULTRA MINIATURE PACKAGE-4 | compliant | Sine |