Filter Your Search
1 - 1 of 1 results
|
ASVMPC-120.000MHZ-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 120 MHz | 50 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | DILCC6,.2 | compliant | Clock |