Parametric results for: ASVMB-14.3181MHZ-XR5 under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: asvmb143181mhzxr5
Select parts from the table below to compare.
Compare
Compare
ASVMB-14.3181MHZ-XR5
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock
ASVMB-14.3181MHZ-XR5-T
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock
ASVMB-14.3181MHZ-XR5-25
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 25 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock
ASVMB-14.3181MHZ-XR5-40
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 40 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock
ASVMB-14.3181MHZ-XR5-40-T
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 40 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock
ASVMB-14.3181MHZ-XR5-25-T
Abracon Corporation
Check for Price Yes Yes Active 14.3181 MHz 5 % 25 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock