Parametric results for: ASVMB-1.000MHZ-X-25-T under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asvmb1000mhzx25t
Select parts from the table below to compare.
Compare
Compare
ASVMB-1.000MHZ-X-25-T3
Abracon Corporation
Check for Price Obsolete 1 MHz 50 % 10 KOHM, 25 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 16 mA 3.3 V 1.8 V 55/45 % 105 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 0.85mm ABRACON LLC unknown Clock
ASVMB-1.000MHZ-X-25-T
Abracon Corporation
Check for Price Yes Yes Active 1 MHz 50 % 10 KOHM, 25 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 16 mA 3.3 V 1.8 V 55/45 % e4 Not Qualified 105 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ABRACON LLC compliant Clock DILCC4,.2,200