Filter Your Search
1 - 2 of 2 results
|
ASVK-32.768KHZ-Y-F-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | TAPE AND REEL | 250 ns | NO | 250 ns | 2.625 V | 2.375 V | 40/60 % | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ||
|
ASVK-32.768KHZ-Y-F-A-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 10 TTL, 15 pF | 2.8 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 2.94 V | 2.66 V | 40/60 % | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |