Filter Your Search
1 - 6 of 6 results
|
ASVK-32.768KHZ-N-R-S
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | ||
|
ASVK-32.768KHZ-N-R-S-T
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | ||
|
ASVK-32.768KHZ-N-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ABRACON LLC | DILCC4,.2,200 | compliant | ||
|
ASVK-32.768KHZ-N-R-S-A
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | ||
|
ASVK-32.768KHZ-N-R
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant | ||
|
ASVK-32.768KHZ-N-R-A
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | DILCC4,.2,200 | compliant |