Filter Your Search
1 - 1 of 1 results
|
ASVK-32.768KHZ-F-A-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 7 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock |