Filter Your Search
1 - 1 of 1 results
|
ASV-14.31818MHZ-IK-50-T5
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 30 % | 50 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | compliant | Clock |