Filter Your Search
1 - 2 of 2 results
|
ASV-14.31818MHZ-EHS-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 35 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock | |||
|
ASV-14.31818MHZ-EHS-T5
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 35 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN |