Filter Your Search
1 - 1 of 1 results
|
ASV-12.352MHZ-CS
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12.352 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock |