Filter Your Search
1 - 3 of 3 results
|
ASTMUPLDFL-33-148.500MHZ-LR-S-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | SMD, 6 PIN | compliant | Clock | |||||
|
ASTMUPLDFL-33-148.500MHZ-LR-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPLDFL-33-148.500MHZ-LR-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | SMD, 6 PIN | compliant | Clock |