Filter Your Search
1 - 10 of 59 results
|
ASTMUPCD-33-7.3728MHZ-EC-SD
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-33-7.3728MHZ-EC-SG-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-33-7.3728MHZ-EC-SR
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMUPCD-33-7.3728MHZ-EC-SU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMUPCD-33-7.3728MHZ-EC-SU-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-33-7.3728MHZ-EC-ST-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-33-7.3728MHZ-EC-SX-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-33-7.3728MHZ-EC-SM
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMUPCD-33-7.3728MHZ-EC-SB
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMUPCD-33-7.3728MHZ-EC-SK
Abracon Corporation
|
Check for Price | Yes | Obsolete | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock |