Filter Your Search
1 - 3 of 3 results
|
ASTMUPCD-25-1.000MHZ-LC-EP
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMUPCD-25-1.000MHZ-LC-EP-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMUPCD-25-1.000MHZ-LC-EP-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.7mm x 2.4mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |