Filter Your Search
1 - 3 of 3 results
|
ASTMTXK-32.768KHZ-LJ-T
Abracon Corporation
|
$1.6080 | Yes | Obsolete | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | BGA4,2X2,40/16 | compliant | Clock | ABRACON | ||
|
ASTMTXK-32.768KHZ-LJ-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | BGA4,2X2,40/16 | compliant | Clock | ABRACON | ||
|
ASTMTXK-32.768KHZ-LJ-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | BGA4,2X2,40/16 | compliant | Clock | ABRACON |