Filter Your Search
1 - 10 of 24 results
|
ASTMLPV-30-33.3333MHZ-LR-NB-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-NF
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | BULK | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-NU
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | BULK | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPV-30-33.3333MHZ-LR-NL-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-NB-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 13 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-NF-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-NE-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 13 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASTMLPV-30-33.3333MHZ-LR-N
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | BULK | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPV-30-33.3333MHZ-LR-NU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | TR, 13 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPV-30-33.3333MHZ-LR-NE
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3 V | LVCMOS | BULK | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock |