Filter Your Search
1 - 10 of 17 results
|
ASTMLPV-18-137.000MHZ-EJ-NE-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ASTMLPV-18-137.000MHZ-EJ-NE
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | BULK | NO | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASTMLPV-18-137.000MHZ-EJ-NT-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ASTMLPV-18-137.000MHZ-EJ-N-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | TR, 7 INCH | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||||
|
ASTMLPV-18-137.000MHZ-EJ-NU
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | BULK | NO | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASTMLPV-18-137.000MHZ-EJ-N
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | BULK | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||
|
ASTMLPV-18-137.000MHZ-EJ-NU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ASTMLPV-18-137.000MHZ-EJ-NU-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ASTMLPV-18-137.000MHZ-EJ-NR-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||
|
ASTMLPV-18-137.000MHZ-EJ-NB
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | BULK | NO | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock |