Filter Your Search
1 - 3 of 3 results
|
ASTMLPFL-33-18.432MHZ-ER-SL-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPFL-33-18.432MHZ-ER-SL
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPFL-33-18.432MHZ-ER-SL-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH | NO | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock |