Filter Your Search
1 - 3 of 3 results
|
ASTMLPFL-28-28.6363MHZ-ER-SA
Abracon Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | NO | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2022-06-10 | e | DRC Conflict Free | CMRT V6.10 | [object Object] | |||
|
ASTMLPFL-28-28.6363MHZ-ER-SA-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH | NO | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object] | |||
|
ASTMLPFL-28-28.6363MHZ-ER-SA-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2022-06-10 | e | DRC Conflict Free | CMRT V6.10 | [object Object] | SMD, 4 PIN |