Filter Your Search
1 - 3 of 3 results
|
ASTMLPE-33-6.000MHZ-LR-EL-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPE-33-6.000MHZ-LR-EL
Abracon Corporation
|
Check for Price | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMLPE-33-6.000MHZ-LR-EL-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock |