Filter Your Search
1 - 10 of 18 results
|
ASTMLPE-33-137.000MHZ-LR-EF-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPE-33-137.000MHZ-LR-EE-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPE-33-137.000MHZ-LR-EE
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | |||||||
|
ASTMLPE-33-137.000MHZ-LR-E-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ||||||
|
ASTMLPE-33-137.000MHZ-LR-EU-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPE-33-137.000MHZ-LR-ER
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASTMLPE-33-137.000MHZ-LR-EB-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPE-33-137.000MHZ-LR-EE-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPE-33-137.000MHZ-LR-ER-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPE-33-137.000MHZ-LR-EU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 137 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock |