Filter Your Search
1 - 3 of 3 results
|
ASTMLPE-30-48.000MHZ-LC-NU-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 50 % | 15 pF | 3 V | LVCMOS | TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASTMLPE-30-48.000MHZ-LC-NU
Abracon Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 50 % | 15 pF | 3 V | LVCMOS | BULK | NO | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPE-30-48.000MHZ-LC-NU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 50 % | 15 pF | 3 V | LVCMOS | TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock |