Parametric results for: ASTMLPE-30-10.000MHZ-EJ-N... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: astmlpe3010000mhzejnl
Select parts from the table below to compare.
Compare
Compare
ASTMLPE-30-10.000MHZ-EJ-NL-T3
Abracon Corporation
Check for Price Yes Obsolete 10 MHz 20 % 15 pF 3 V LVCMOS TR, 7 INCH NO 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm ABRACON LLC SMD, 4 PIN compliant Clock
ASTMLPE-30-10.000MHZ-EJ-NL-T
Abracon Corporation
Check for Price Yes Obsolete 10 MHz 20 % 15 pF 3 V LVCMOS TR, 7 INCH NO 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm ABRACON LLC SMD, 4 PIN compliant Clock
ASTMLPE-30-10.000MHZ-EJ-NL
Abracon Corporation
Check for Price Yes Obsolete 10 MHz 20 % 15 pF 3 V LVCMOS BULK NO 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm ABRACON LLC compliant Clock