Filter Your Search
1 - 3 of 3 results
|
ASTMLPE-25-74.250MHZ-ER-SB
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASTMLPE-25-74.250MHZ-ER-SB-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASTMLPE-25-74.250MHZ-ER-SB-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock |