Filter Your Search
1 - 3 of 3 results
|
ASTMLPE-25-72.000MHZ-EJ-NF
Abracon Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | BULK | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPE-25-72.000MHZ-EJ-NF-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMLPE-25-72.000MHZ-EJ-NF-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |