Filter Your Search
1 - 3 of 3 results
|
ASTMLPE-18-33.300MHZ-EC-SE
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | NO | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASTMLPE-18-33.300MHZ-EC-SE-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPE-18-33.300MHZ-EC-SE-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33.3 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock |