Filter Your Search
1 - 3 of 3 results
|
ASTMLPD-30-74.176MHZ-LR-EA
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.176 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPD-30-74.176MHZ-LR-EA-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.176 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMLPD-30-74.176MHZ-LR-EA-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 74.176 MHz | 25 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.3 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock |