Filter Your Search
1 - 10 of 23 results
|
ASTMLPD-25-19.200MHZ-EC-ER-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPD-25-19.200MHZ-EC-ER-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-EA-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-EU-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||
|
ASTMLPD-25-19.200MHZ-EC-EU
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMLPD-25-19.200MHZ-EC-EL-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-ET-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-EU-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||
|
ASTMLPD-25-19.200MHZ-EC-EA-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 19.2 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock |