Filter Your Search
1 - 3 of 3 results
|
ASTMLPD-18-54.000MHZ-LC-EA-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 54 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMLPD-18-54.000MHZ-LC-EA-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 54 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASTMLPD-18-54.000MHZ-LC-EA
Abracon Corporation
|
Check for Price | Yes | Obsolete | 54 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | NO | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock |