Filter Your Search
1 - 4 of 4 results
|
ASTMK-0.128KHZ-LQ-D14-H-T
Abracon Corporation
|
Check for Price | Obsolete | 128 Hz | 100 % | 10 pF | LVCMOS | TR, 7 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASTMK-0.128KHZ-LQ-D14-H-T3
Abracon Corporation
|
Check for Price | Obsolete | 128 Hz | 100 % | 10 pF | LVCMOS | TR, 7 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.128KHZ-LQ-D14-H
Abracon Corporation
|
Check for Price | Obsolete | 128 Hz | 100 % | 10 pF | LVCMOS | BULK | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock | |||
|
ASTMK-0.128KHZ-LQ-D14-H-T10
Abracon Corporation
|
Check for Price | Obsolete | 128 Hz | 100 % | 10 pF | LVCMOS | TR, 13 INCH | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | ABRACON LLC | compliant | Clock |