Filter Your Search
1 - 2 of 2 results
|
ASTMHTV-33-13.52127MHZ-AR-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 13.5213 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | |||
|
ASTMHTV-33-13.52127MHZ-AR-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 13.5213 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |