Filter Your Search
1 - 3 of 3 results
|
ASTMHTFL-80.000MHZ-AJ-E-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMHTFL-80.000MHZ-AJ-E-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock | ||
|
ASTMHTFL-80.000MHZ-AJ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | ABRACON LLC | compliant | Clock |