Filter Your Search
1 - 2 of 2 results
|
ASTMHTE-28-18.432MHZ-XC-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | |||
|
ASTMHTE-28-18.432MHZ-XC-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |