Filter Your Search
1 - 6 of 6 results
|
ASSR-4120-002E
Broadcom Limited
|
$3.0110 | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TIN | 4.7 mm | 9.65 mm | BROADCOM INC | DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-4120-302E
Broadcom Limited
|
$3.0154 | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.6 mm | 9.65 mm | BROADCOM LTD | DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-4120-302E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.6 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-4120-002E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TIN | 4.7 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | ||
|
ASSR-4120-502E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.6 mm | 9.65 mm | BROADCOM LTD | DIP-8 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-4120-502E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 120 mA | 3.75 kV | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.6 mm | 9.65 mm | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Avago Technologies |