Parametric results for: ASPI-4030S-180M under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aspi4030s180m
Select parts from the table below to compare.
Compare
Compare
ASPI-4030S-180M-T
Abracon Corporation
$0.2225 Yes Active GENERAL PURPOSE INDUCTOR 18 µH 200 mΩ 20 % YES 100 kHz 1.1 A 10 MHz NICKEL-ZINC FERRITE 1616 POWER INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 3 mm 4 mm 4 mm ABRACON LLC compliant EAR99 8504.50.80.00 ABRACON