Filter Your Search
1 - 1 of 1 results
|
ASPI-4030S-121M-T
Abracon Corporation
|
$0.2225 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 1.35 Ω | 20 % | YES | 100 kHz | 420 mA | 5.4 MHz | NICKEL-ZINC FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3 mm | 4 mm | 4 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |